Harting Power Connector Insert, 10A, Female, Han-Com Series, 87 Contacts
- RS Stock No.:
- 136-1452
- Distrelec Article No.:
- 304-08-532
- Mfr. Part No.:
- 09380873101
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£29.37
(exc. VAT)
£35.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £29.37 |
10 - 24 | £27.27 |
25 - 49 | £26.34 |
50 + | £25.57 |
*price indicative
- RS Stock No.:
- 136-1452
- Distrelec Article No.:
- 304-08-532
- Mfr. Part No.:
- 09380873101
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Current Rating | 10A | |
Gender | Female | |
Series | Han-Com | |
Type | Connector Insert | |
Termination Method | Crimp | |
Number of Rows | 6, 9 (Signal Contact) | |
Voltage Rating | 250 V | |
Number of Contacts | 87 | |
Manufacturer Size Code | 10 B | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Gender Female | ||
Series Han-Com | ||
Type Connector Insert | ||
Termination Method Crimp | ||
Number of Rows 6, 9 (Signal Contact) | ||
Voltage Rating 250 V | ||
Number of Contacts 87 | ||
Manufacturer Size Code 10 B | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
Harting Han-Com K 32/55 Modular Inserts
Han-Com K 32/55 male and female modular inserts for combining signal and power in one connector. These Han-Com K 32/55 modular are designed to accept 32 power contacts and 55 additional signal contacts. Standard Han D and Han D-sub contacts for these inserts need to be purchased separately.
Standards
EN 60664-1, IEC 61984
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Related links
- Harting Power Connector Insert Male 87 Contacts
- HARTING Heavy Duty Power Connector Insert Female 12 Contacts
- HARTING Heavy Duty Power Connector Insert Female 12 Contacts
- HARTING Heavy Duty Power Connector Insert Female 4 Contacts
- HARTING Heavy Duty Power Connector Insert Female 18 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts